Single-phase IEC inlet connector, 6A current rating, 250V AC voltage rating, operating frequency 0-400 Hz. Features a straight, male gender with 3 positions and 3 contacts, utilizing solder termination. Designed for panel mounting with snap-in and screw options, accommodating panel thicknesses up to 1.5mm. Operates within a temperature range of -25°C to 85°C, with UL94 V-2 flammability rating and IP40 protection. Includes UL, CSA, ENEC, and CQC approvals, with RoHS compliance.
Schaffner FN9222S1-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.78mH |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.