
AC Power Entry Module, 3A current rating, 250V voltage rating, and DC to 400Hz operating frequency. Features a 3-position male connector with quick connect termination and a 2.5mH inductance. Designed for panel mounting with a snap-in mechanism, accommodating 1.5mm panel thickness. Includes UL, CSA, ENEC, and CQC approvals, UL94 V-2 flammability rating, and IP40 protection. Operates within a -25°C to 85°C temperature range and is RoHS compliant.
Schaffner FN9222S1B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 2.5mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1B-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
