Single-phase IEC inlet module with a 6A current rating and 250V AC voltage rating. Features a snap-in panel mount with a straight, male connector orientation and solder termination. This component operates between -25°C and 85°C, with an inductance of 0.78mH and a frequency range of 0 to 400Hz. It boasts UL, CSA, ENEC, and CQC approvals, a UL94 V-2 flammability rating, and IP40 protection.
Schaffner FN9222S1R-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.78mH |
| Length | 29.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1R-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.