
Standard Card Edge Connector, 10A current rating, 250V AC voltage rating, and 400 Hz operating frequency. Features 3 contacts and 3 positions with straight orientation and wire lead termination. Panel mountable with snap-in design for 1.5mm panel thickness. Operates within -25°C to 85°C, boasts UL94 V-2 flammability rating, and IP40 protection. RoHS compliant module with 0.225mH inductance.
Schaffner FN9222SR-10-07 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.225mH |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-10-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.