
AC Power Entry Module, 6A, 250V AC, featuring 3 contacts and 3 positions. This straight, male connector offers snap-in panel mounting for panel thicknesses up to 1.5mm. It includes a 100nF capacitance, 0.78mH inductance, and 1MR resistance, operating from 0 to 400 Hz. Approvals include UL, CSA, and VDE, with a flammability rating of UL94 V-2. The module measures 29.9mm L x 29.9mm W x 22.4mm H, with a depth of 57.9mm, and is RoHS compliant.
Schaffner FN9222SR-6-06 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.78mH |
| Length | 29.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 29.9mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222SR-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.