Schaffner FN9222U-6-06 technical specifications.
| Current Rating | 6A |
| Depth | 43.75mm |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Mount | Panel, Screw, Flanges |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222U-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.