Schaffner FN9222UZ-3-06 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 52.3mm |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222UZ-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.