Schaffner FN9222UZ-6-06 technical specifications.
| Package/Case | Module |
| Current Rating | 7.2A |
| Depth | 66.3mm |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Mount | Panel, Screw |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222UZ-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.