Filtered power entry module with 3 positions and 1 port, designed for right-angle mounting. Features a 1A current rating and 250VAC voltage rating, operating from 0 to 400Hz. Constructed with a UL94 V-2 flammability rating and IP40 protection. Mounting options include through-hole, panel, flanges, screw, and PCB, with solder termination. Operating temperature range is -25°C to 85°C.
Schaffner FN9226-1-02 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 22.4mm |
| Length | 48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.