
High-performance IEC inlet filter with 250V AC voltage rating and 1A current capacity. Features 47nF capacitance and 4.65mH inductance for effective EMI suppression. Designed for panel mounting with flanges and screws, offering a right-angle orientation and quick connect termination. Operates across a wide temperature range of -25°C to 85°C and is RoHS compliant.
Schaffner FN9226-1-06 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 48mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 22.4mm |
| Inductance | 4.65mH |
| Length | 40.85mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.