AC power entry module with integrated earth line choke, rated for 10A and 250V AC at 0-400 Hz. Features 3 contacts and 3 positions, suitable for PCB mounting with solder termination. Offers IP40 protection and operates within a -25°C to 85°C temperature range. Approvals include UL, CSA, ENEC, and SEMKO, with a UL94 V-2 flammability rating.
Schaffner FN9226-10-02 technical specifications.
| Approvals | UL, CSA, ENEC, SEMKO |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 40.85mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 22.4mm |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw, PCB |
| Number of Contacts | 3 |
| Number of Phases | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 0.224inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-10-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.