
Compact 10A filter module with 3 positions and 3 contacts, designed for right-angle, panel, flange, or screw mounting. Features a 250V AC/DC voltage rating, 10A current rating, and operates from -25°C to 85°C. Includes 270µH inductance and 47nF capacitance, with quick connect termination. Approvals include UL, CSA, ENEC, and SEMKO, with UL94 V-2 flammability rating and IP40 protection.
Schaffner FN9226-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 270uH |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Phases | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.