3-position, right-angle card edge connector with a 3A current rating and 250V AC voltage rating. Features include 47nF capacitance, 1.24mH inductance, and panel mounting with flanges and screws. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-2 and IP40 ingress protection. Termination is via Faston connectors.
Schaffner FN9226-3-06 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 32.5mm |
| Inductance | 1.24mH |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.