
Standard & High-Density Card Edge Connector, 6A AC Power Entry Module with 3 positions and 3 contacts. Features 250V AC voltage rating, 6A current rating, and operates from 0 to 400Hz. Includes 47nF capacitance and 520uH inductance. Module package with quick connect termination, suitable for panel, flanges, and screw mounting. Rated IP40 and UL94 V-2 flammability.
Schaffner FN9226-6-06 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 520uH |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.