AC power entry module with a male, 3-position connector. Rated for 250VAC and 1A, with a maximum current rating of 10A. Features through-hole, panel, flange, screw, and PCB mounting options, and a right-angle orientation. Operates from -25°C to 85°C and is UL, CSA, ENEC, and SEMKO approved. This RoHS compliant module offers IP40 protection and is suitable for 0 to 400Hz operating frequencies.
Schaffner FN9226B-1-02 technical specifications.
| Approvals | UL, CSA, ENEC, SEMKO |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Length | 48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw, PCB |
| Number of Phases | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.224inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226B-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.