Schaffner FN9226B-6-02 technical specifications.
| Approvals | UL, CSA, ENEC, SEMKO |
| Current | 6A |
| Depth | 40.85mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Height | 22.4mm |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges, PCB |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.224inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226B-6-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.