Filtered power entry module with 3 positions, rated for 250VAC and 6A. Features a single port with right-angle orientation and Faston termination. Designed for panel mounting with flanges and screws, this module operates from -25°C to 85°C and is UL94 V-2 flammability rated. Approvals include UL, CSA, ENEC, and SEMKO, with IP40 protection and RoHS compliance.
Schaffner FN9226B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.05mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Phases | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9226 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9226B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.