Power entry module with IEC320-C14 connector, featuring 3 positions and male gender. Rated for 250V AC, 1A current, and operating frequencies from DC to 400Hz. Includes integrated filtering with 0.1µF capacitance and 22.5mH inductance, a leakage current of 373µA, and a flammability rating of UL94 V-2. Panel mountable with flanges and screw termination, offering IP40 protection.
Schaffner FN9233E-1-06 technical specifications.
| Capacitance | 0.1F |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 22.5mH |
| Leakage Current | 373uA |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233E-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.