AC power entry module with 15A current rating and 250VAC voltage rating. Features a 3-position male connector with Faston termination and integrated earth line choke providing 0.2mH inductance. Designed for panel mounting via flanges and screws, with dimensions of 48mm length, 22.5mm width, and 52.3mm depth. Operates from DC to 400Hz, with a temperature range of -25°C to 85°C, and holds UL, CSA, ENEC, and CQC approvals. Rated IP40 and UL94 V-2 flammability.
Schaffner FN9233E-15-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.2mH |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233E-15-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.