AC Power Entry Module with integrated Earth Line Choke, rated for 3A and 250VAC. Features a 3-position, 1-port male connector with Faston termination. Designed for panel mounting via flanges and screws, with dimensions of 48mm (L) x 22.5mm (W) x 66.3mm (D). Operates from 0 to 400Hz, with an inductance of 4.6mH and a flammability rating of UL94 V-2. Suitable for operating temperatures between -25°C and 85°C, with IP40 rating and RoHS compliance.
Schaffner FN9233E-3-06 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 66.3mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Inductance | 4.6mH |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233E-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.