Schaffner FN9233EB-8-08 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| Depth | 52.3mm |
| Gender | Male |
| Height | 22.5mm |
| Mount | Panel, Screw, Flanges |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Series | FN 9233E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233EB-8-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.