
3-position male mains power connector, 10A current rating at 250VAC, featuring solder terminal termination. Designed for panel or snap-in mounting, this connector offers an inductance of 0.45mH and operates from DC to 400Hz. It boasts UL, CSA, ENEC, and CQC approvals, with a flammability rating of UL94 V-2 and IP40 protection. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
Schaffner FN9233ES1B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.45mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233ES1B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.