3-position male mains power connector with a 12A current rating and 250VAC voltage rating. Features solder terminal termination, UL94 V-2 flammability, and IP40 ingress protection. Designed for panel mounting with snap-in capability, suitable for panel thicknesses up to 0.059 inches. Operating frequency range is DC to 400Hz, with an inductance of 110uH and resistance of 1MR. Approvals include UL, CSA, ENEC, and CQC, and the component is RoHS compliant.
Schaffner FN9233ESR-12-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 110uH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9233E |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233ESR-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.