
Power inlet with integrated filter, rated for 10A and 250VAC, operating from DC to 400Hz. Features panel, flange, and screw mounting with Faston termination. This 3-position module offers UL, CSA, ENEC, and CQC approvals, with a flammability rating of UL94 V-2 and IP40 protection. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
Schaffner FN9233R-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.45mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233R-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
