General purpose mains power connector, male, with a 6A current rating and 250VAC voltage rating. Features include three contacts and positions, solder terminal termination, and a panel/flanges/screw mount. Operating frequency ranges from DC to 400Hz, with an inductance of 1.6mH. This RoHS compliant component has a flammability rating of UL94 V-2 and an IP40 rating. Dimensions are 48mm length, 22.5mm height, and 22.5mm width, with a depth of 43.9mm. Operating temperature range is -25°C to 85°C.
Schaffner FN9233R-6-06 technical specifications.
Download the complete datasheet for Schaffner FN9233R-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.