AC Power Entry Module, 6A, 250VAC, 50/60Hz, snap-in vertical mount for 1.5mm panel thickness. Features include 3 positions, male gender, Faston termination, and a general-purpose filter type with 1.6mH inductance. Operates from DC to 400Hz, with a temperature range of -25°C to 85°C. Rated IP40 and UL94 V-2 flammability. RoHS compliant.
Schaffner FN9233S-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 43.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 1.6mH |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9233 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9233S-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.