3-position male mains power connector with Faston termination, rated for 250V AC at 0-400Hz and 1.2A. This module-style connector features a panel mount with flanges and screw mounting, a width of 22.5mm, height of 22.5mm, depth of 57.9mm, and length of 48mm. Operating temperature range is -25°C to 85°C, with a UL94 V-2 flammability rating and IP40 protection. RoHS compliant.
Schaffner FN9244-1-06 technical specifications.
Download the complete datasheet for Schaffner FN9244-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.