
Mains power connector with 3 positions and 3 contacts, featuring a 6A current rating and a maximum operating voltage of 250V AC. This straight, male connector offers panel, flange, and screw mounting options with Faston termination. It operates within a temperature range of -25°C to 85°C and has an inductance of 4.1mH and capacitance of 100nF. The module is UL94 V-2 flammability rated and IP40 protected, designed for operating frequencies from 0 to 400 Hz.
Schaffner FN9244-6-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 7.2A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 4.1mH |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.