3-position male mains power connector module with 250V AC voltage rating and 3A current rating. Features UL, CSA, ENEC, and CQC approvals, with a UL94 V-2 flammability rating. Includes 100nF capacitance and 13.45mH inductance, operating between -25°C and 85°C. Panel mountable via flanges and screw, with quick connect termination. Rated IP40 and RoHS compliant.
Schaffner FN9244B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 13.45mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244B-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
