3-position IEC inlet filter module with 1A current rating, designed for panel or snap-in mounting. Features a 250V AC maximum voltage rating and operates from DC to 400Hz. Constructed with a UL94 V-2 flammability rating and IP40 protection. Approvals include UL, CSA, ENEC, and CQC, with RoHS compliance. Termination is Faston.
Schaffner FN9244ESB-1-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 52.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244E |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244ESB-1-06 to view detailed technical specifications.
No datasheet is available for this part.