3-position power entry module with IEC 320-C14 inlet, rated for 250V AC at DC to 400Hz. Features 1A current rating, 100nF capacitance, and quick connect termination. Designed for panel mounting with flanges and screws, this module operates from -25°C to 85°C and has an IP40 rating. Constructed with UL94 V-2 flammability, it is RoHS compliant.
Schaffner FN9244R-1-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244R-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.