Power entry module with IEC C14 inlet, featuring 3 positions and quick connect termination. Rated for 250V AC at DC to 400Hz operating frequency, with a 6A current rating. Module construction includes 100nF capacitance and a UL94 V-2 flammability rating. Panel mountable via flanges or screws, with dimensions of 48mm width, 22.5mm height, and 43.9mm depth. Operating temperature range from -25°C to 85°C, with IP40 protection. RoHS compliant.
Schaffner FN9244R-6-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244R-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.