3-position power entry module with IEC320-C14 inlet, featuring quick connect termination. Rated for 250V AC/DC and 3A, operating from DC to 400Hz. Includes integrated 100nF capacitance and 13.45mH inductance. Panel-mount design with snap-in capability for 1.5mm panel thickness. Operating temperature range of -25°C to 85°C, with UL94 V-2 flammability rating and IP40 protection.
Schaffner FN9244S-3-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 13.45mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244S-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.