3-position male mains power connector, panel mountable via snap-in mechanism for 1.5mm thick panels. Features a 6A current rating, 250V voltage rating, and operates from DC to 400Hz. Includes 100nF capacitance and 4.1mH inductance for filtering. Certified with UL, CSA, ENEC, and CQC approvals, and meets UL94 V-2 flammability standards. Rated IP40 for protection.
Schaffner FN9244S-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 7.2A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 4.1mH |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244S-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.