6A IEC inlet filter module with 250V AC voltage rating, operating from 0 to 400Hz. Features panel mount, snap-in installation with a 1.5mm panel thickness capability and straight orientation. This filter is UL, CSA, ENEC, and CQC approved, with a UL94 V-2 flammability rating and IP40 protection. It operates between -25°C and 85°C, is RoHS compliant, and utilizes Faston termination.
Schaffner FN9244S1B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Length | 29.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244S1B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.