8A IEC inlet filter module with 250V AC voltage rating, designed for straight, panel mount applications with snap-in termination. Features a 3-position, 1-port configuration and operates from 0 to 400Hz. This component offers excellent performance, is RoHS compliant, and holds UL, CSA, ENEC, and CQC approvals. Its flammability rating is UL94 V-2, with an operating temperature range of -25°C to 85°C.
Schaffner FN9244S1B-8-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Length | 29.9mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244S1B-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.