Filtered power entry module with 3 positions, rated for 250VAC and 10A. Features quick connect termination and panel/flange/screw mounting. Operates from -25°C to 85°C with a flammability rating of UL94 V-2. Approvals include UL, CSA, ENEC, and CQC, with IP40 protection and RoHS compliance.
Schaffner FN9244U-10-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.85mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 25mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400(Hz) |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9244 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9244U-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.