
Filtered power entry module with 3 male contacts, rated for 250VAC and 15A. Features a right-angle orientation and Faston termination for chassis or panel mounting. Operating frequency range is 0 to 400Hz, with an inductance of 890µH. UL94 V-2 flammability rating and UL, CSA, SEMKO approvals ensure compliance. Dimensions are 57.15mm length, 30mm width, and 50mm depth.
Schaffner FN9246-15-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 50mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Inductance | 890uH |
| Length | 57.15mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246-15-06 to view detailed technical specifications.
No datasheet is available for this part.
