16A AC power entry module with a 250V AC voltage rating, featuring a right-angle, chassis-mount design. This 3-contact card edge connector offers a 2.5mH inductance for power filtering and is rated for operation between -25°C and 85°C. Approvals include UL, CSA, and SEMKO, with a UL94 V-2 flammability rating. Termination is via Faston connectors, and the module is RoHS compliant.
Schaffner FN9246-16-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 16A |
| Current Rating | 16A |
| Depth | 78mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 35mm |
| Inductance | 2.5mH |
| Length | 60mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.