3-position, 3A, 250VAC filtered power entry module with right-angle orientation and a single port. Features chassis and panel screw mounting with Faston termination. Operates from -25°C to 85°C with a 14mH inductance and UL94 V-2 flammability rating. Approvals include UL, CSA, and SEMKO, with RoHS compliance.
Schaffner FN9246-3-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 30mm |
| Inductance | 14mH |
| Length | 57.15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.