Filtered power entry module with 3 male contacts, designed for right-angle, chassis or panel mounting. Features a 1-port configuration, 250VAC voltage rating, and a 6A current rating. Includes 1.22µF capacitance and 7mH inductance, operating from 0 to 400Hz. Rated UL94 V-2 for flammability, with approvals from UL, CSA, and SEMKO. Operates within a temperature range of -25°C to 85°C.
Schaffner FN9246-6-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Capacitance | 1.22F |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 50mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 30mm |
| Inductance | 7mH |
| Length | 57.15mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.