Schaffner FN92461006 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50mm |
| Gender | Male |
| Height | 30mm |
| Length | 57.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN92461006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.