Schaffner FN92462006 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Depth | 78mm |
| Gender | Male |
| Height | 35mm |
| Length | 35mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN92462006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.