Standard density card edge connector with 6A current rating and 250V AC voltage rating. Features 7mH inductance, 3 contacts, and Faston termination. Designed for chassis or panel mounting with a right-angle orientation. Operates from -25°C to 85°C and is UL94 V-2 flammability rated. RoHS compliant for reliable electronic interconnects.
Schaffner FN9246B-6-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 50mm |
| Flammability Rating | UL94 V-2 |
| Frequency | 400Hz |
| Gender | Male |
| Inductance | 7mH |
| Length | 57.15mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 9246 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9246B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.