
Power entry module featuring a 3-position, 1-port design with male, straight orientation. This panel mount/snap-in component offers a 1A current rating and a 250V AC voltage rating, operating from 0 to 400 Hz. Includes twin fuse holders for 5 x 20mm fuses and quick connect termination. Rated IP40, UL94 V-2 flammability, and operates between -25°C and 85°C.
Schaffner FN9260S-1-06-10 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 46.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260S-1-06-10 to view detailed technical specifications.
No datasheet is available for this part.
