
General purpose AC power entry module with a 2A current rating and 250V AC voltage rating. Features include a 3-position male connector with solder termination, integrated fuse, and 2.7µH inductance. Designed for vertical, snap-in panel mounting with a 1.5mm panel thickness, this module offers IP40 protection and operates between -25°C and 85°C. Approvals include UL, CSA, ENEC, and CQC, with a UL94 V-2 flammability rating.
Schaffner FN9260S-2-06-10 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 60.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 34mm |
| Inductance | 2.7uH |
| Length | 35mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260S-2-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
