
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 4A. Features a general-purpose filter, integrated fuse, and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 2.5mm. Operates across a frequency range of 0 to 400 Hz, with a temperature range of -25°C to 85°C. This RoHS compliant component offers IP40 protection.
Schaffner FN9260S-4-06-20 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260S-4-06-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
