Medical-grade RFI filter module with 2A current rating and 250V AC voltage rating. Features snap-in panel mounting for up to 1.5mm panel thickness and straight, quick-connect termination. Operates from -25°C to 85°C with a 0 to 400 Hz frequency range. Includes integrated fuse holders for 5x20mm fuses and boasts UL94 V-2 flammability rating. Approvals include UL, CSA, ENEC, CQC, IEC, and EN, with IP40 protection and RoHS compliance.
Schaffner FN9260SB-2-06-10 technical specifications.
| Approvals | UL, CSA, ENEC, CQC, IEC, EN |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Overall Depth | 54mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260SB-2-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.