
General purpose AC power entry module with 2A current rating, featuring a 3-position male connector and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 3.5mm. Operates across a wide temperature range from -25°C to 85°C and supports frequencies from DC to 400Hz. Includes fuse holder for 5 x 20mm fuses and boasts UL, CSA, IEC, and EN approvals. Rated for 250V AC and IP40 protection, this RoHS compliant module is supplied in bulk packaging.
Schaffner FN9260SB-2-06-30 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Overall Depth | 54mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260SB-2-06-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.