
Filtered power entry module with 3 positions and 1 port, featuring a straight orientation and male gender. Rated for 250VAC at 4A, this component operates from -25°C to 85°C and supports frequencies from 0 to 400Hz. It includes a fuse and quick connect termination, with panel mounting and snap-in capability for panel thicknesses up to 1.5mm. The module is UL94 V-2 flammability rated and IP40 protected, with RoHS compliance.
Schaffner FN9260SB-4-06-10 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260SB-4-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
